LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PEWM4026F1L00K9 product image
  • PEWM4026F1L00K9 thumbnail 1
  • PEWM4026F1L00K9 thumbnail 2
  • PEWM4026F1L00K9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PEWM4026F1L00K9

Manufacturer
RESIAsian Brands
MPN
PEWM4026F1L00K9
LCSC Part #
C52033665
Packaging
4026
Customer #
Key Attributes
1mΩ 7W Shunt ±100ppm/℃ ±1% 4026 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconRESI PEWM4026F1L00K9
In-Stock: 1,200
1,200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8518$ 0.85
10+$ 0.6968$ 6.97
30+$ 0.6201$ 18.60
100+$ 0.5418$ 54.18
500+$ 0.4961$ 248.05
1,200+$ 0.4733$ 567.96
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging4026
Resistance1mΩ
Power(Watts)7W
TypeShunt
Temperature Coefficient±100ppm/℃
Tolerance±1%