LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTCSEMI HT78H06BRDZ product image
Images for reference only

HTCSEMI HT78H06BRDZRoHS

Manufacturer
HTCSEMIAsian Brands
MPN
HT78H06BRDZ
LCSC Part #
C52033344
Packaging
SOT-89
Customer #
Key Attributes
6V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconHTCSEMI HT78H06BRDZ
Alternative Parts1
In-Stock: 500
500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0716$ 0.72
100+$ 0.0561$ 5.61
300+$ 0.0484$ 14.52
1,000+$ 0.0426$ 42.60
4,000+$ 0.0379$ 151.60
8,000+$ 0.0356$ 284.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTCSEMI
PackagingSOT-89
Output Voltage6V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current250mA
Operating Voltage20V
FeaturesThermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

This series of fixed-voltage monolithic integrated circuit regulators is designed for a wide range of applications. These applications include on-board regulation to eliminate the noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to form high-current voltage regulators. Each regulator can deliver output currents up to 100mA. Internal current limiting and thermal shutdown features make them essentially immune to overload. When used as a replacement for zener diode-resistor combinations, effective improvement in output impedance and lower quiescent current can be achieved.

Features

AI Translation
  • Output current up to 250mA
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output voltages: 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V, and 24V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HT78H06ARDZHTCSEMISOT-8910$ 0.0857