NXP PCA9539RPW/Q900J
| Manufacturer | |
| MPN | PCA9539RPW/Q900J |
| LCSC Part # | C5202572 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 16-bit I2C-bus and SMBus low power I/O port with interrupt and reset |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of I/O | 16 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 4 | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of I/O | 16 |
| Type | Description | |
|---|---|---|
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 4 | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.565 | $ 3.57 |
| 10+ | $ 3.027 | $ 30.27 |
| 30+ | $ 2.7072 | $ 81.22 |
| 100+ | $ 2.3844 | $ 238.44 |
| 500+ | $ 2.2353 | $ 1117.65 |
| 1,000+ | $ 2.1676 | $ 2167.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of I/O | 16 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 4 | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-24 | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+125℃ | |
| Number of I/O | 16 |
| Type | Description | |
|---|---|---|
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Number of Supporting Devices | 4 | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
C5202572 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
