Bossie BX-XH2.54-7PWT-XM
| Manufacturer | BossieAsian Brands |
| MPN | BX-XH2.54-7PWT-XM |
| LCSC Part # | C52025101 |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 2.5mm 3A Surface Mount, Right Angle 250V 7P -40℃~+85℃ Tin 7 1x7P 1 SMD,P=2.5mm,Surface Mount,Right Angle Headers, Male Pins |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 7P | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Number of PINs | 7P | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 700
700 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1346$ 0.1145 | $ 0.57 |
| 50+ | $ 0.1057$ 0.0899 | $ 4.50 |
| 150+ | $ 0.0913$ 0.0777 | $ 11.66 |
| 700+ | $ 0.0805$ 0.0685 | $ 47.95 |
| 2,800+ | $ 0.0718$ 0.0611 | $ 171.08 |
| 4,900+ | $ 0.0675$ 0.0574 | $ 281.26 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 250V | |
| Number of PINs | 7P | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Number of PINs | 7P | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 | |
| Pin Structure | 1x7P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



