GATEMODE MC9721
| Manufacturer | GATEMODEAsian Brands |
| MPN | MC9721 |
| LCSC Part # | C52023754 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | UART -40℃~+85℃ 9.6Kbps ESOP-8 Specialized |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | GATEMODE | |
| Packaging | ESOP-8 | |
| Voltage - Supply | - | |
| Interface | UART | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | 300uA | |
| Data Rate | 9.6Kbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | GATEMODE | |
| Packaging | ESOP-8 | |
| Voltage - Supply | - | |
| Interface | UART |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | 300uA | |
| Data Rate | 9.6Kbps |
Introduction
MC9721 is a monolithic slave interface IC designed specifically for M-Bus applications compliant with the EN1434-3 standard. The interface circuit accommodates potential differences between slave and master stations, with polarity-independent bus connection. The IC can be powered by the master station through the bus, requiring no separate power supply at the slave end, thereby avoiding additional load on the slave's battery. During data reception, the built-in dynamic level detection circuit self-adapts according to bus length. The transmitter uses a fixed 20mA current source. In addition to the M-Bus-compliant transceiver circuitry, the IC integrates an onboard 5V and 3.3V DC voltage regulator to support applications with varying power load requirements. The MC9721 features an 8-pin design in a compact SOP8_EP package, helping to minimize PCB area while achieving a highly reliable, high-performance M-Bus terminal bus interface with minimal external components.
Features
- 3.3V logic level interface
- EN1434-3 compliant (slave)
- Polarity-independent connection
- Integrated 5V and 3.3V regulators
- Built-in multiplexed current source
- Bus high-level voltage range: 18V~45V
- Half-duplex UART up to 9600bps
- SOP8_EP package
Applications
- M-Bus slave communication systems
- Water meter, heat meter, and gas meter communication systems
- Industrial control LAN systems
- Various communication devices
- Smart home control networks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6015 | $ 0.60 |
| 10+ | $ 0.4855 | $ 4.86 |
| 30+ | $ 0.4283 | $ 12.85 |
| 100+ | $ 0.3711 | $ 37.11 |
| 500+ | $ 0.3371 | $ 168.55 |
| 1,000+ | $ 0.3201 | $ 320.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | GATEMODE | |
| Packaging | ESOP-8 | |
| Voltage - Supply | - | |
| Interface | UART | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | 300uA | |
| Data Rate | 9.6Kbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | GATEMODE | |
| Packaging | ESOP-8 | |
| Voltage - Supply | - | |
| Interface | UART |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | 300uA | |
| Data Rate | 9.6Kbps |
Introduction
MC9721 is a monolithic slave interface IC designed specifically for M-Bus applications compliant with the EN1434-3 standard. The interface circuit accommodates potential differences between slave and master stations, with polarity-independent bus connection. The IC can be powered by the master station through the bus, requiring no separate power supply at the slave end, thereby avoiding additional load on the slave's battery. During data reception, the built-in dynamic level detection circuit self-adapts according to bus length. The transmitter uses a fixed 20mA current source. In addition to the M-Bus-compliant transceiver circuitry, the IC integrates an onboard 5V and 3.3V DC voltage regulator to support applications with varying power load requirements. The MC9721 features an 8-pin design in a compact SOP8_EP package, helping to minimize PCB area while achieving a highly reliable, high-performance M-Bus terminal bus interface with minimal external components.
Features
- 3.3V logic level interface
- EN1434-3 compliant (slave)
- Polarity-independent connection
- Integrated 5V and 3.3V regulators
- Built-in multiplexed current source
- Bus high-level voltage range: 18V~45V
- Half-duplex UART up to 9600bps
- SOP8_EP package
Applications
- M-Bus slave communication systems
- Water meter, heat meter, and gas meter communication systems
- Industrial control LAN systems
- Various communication devices
- Smart home control networks
C52023754 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



