TyoHM RSS 1W 0R12 J T/B
| Manufacturer | TyoHMAsian Brands |
| MPN | RSS 1W 0R12 J T/B |
| LCSC Part # | C5200452 |
| Packaging | Through Hole,D3.5xL9mm |
| Customer # | |
| Key Attributes | RES 120mΩ ±5% 1W Through Hole,D3.5xL9mm |
| Datasheet | TyoHM RSS 1W 0R12 J T/B |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 120mΩ | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 120mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 120mΩ | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D3.5xL9mm | |
| Resistance | 120mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



