LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RD 1/4WS 200R J T/B product image
  • RD 1/4WS 200R J T/B thumbnail 1
  • RD 1/4WS 200R J T/B thumbnail 2
  • RD 1/4WS 200R J T/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RD 1/4WS 200R J T/B

Manufacturer
TyoHMAsian Brands
MPN
RD 1/4WS 200R J T/B
LCSC Part #
C5200382
Packaging
Through Hole,D1.7xL3.5mm
Customer #
Key Attributes
RES 200Ω ±5% 250mW Through Hole,D1.7xL3.5mm
DatasheetTyoHM RD 1/4WS 200R J T/B
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0084$ 0.84
1,000+$ 0.0067$ 6.70
5,000+$ 0.0055$ 27.50
10,000+$ 0.0049$ 49.00
50,000+$ 0.0044$ 220.00
100,000+$ 0.0042$ 420.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D1.7xL3.5mm
Resistance200Ω
Power(Watts)250mW
TypeCarbon Film Resistor
Tolerance±5%
Operating Temperature-55℃~+155℃