DIODES AZ23C27Q-7-F
| Manufacturer | |
| MPN | AZ23C27Q-7-F |
| LCSC Part # | C5199897 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 27V 300mW SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@20V | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 25.1V~28.9V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@20V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 25.1V~28.9V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual Zener diodes in common anode configuration
- 300mW rated power dissipation
- Ideal for automatic insertion
- ΔVZ ≤ 5% between two diodes in the same package
- Common cathode version available, see DZ series
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- AEC-Q101 compliant with high reliability
- PPAP capable
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0474 | $ 0.24 |
| 50+ | $ 0.0464 | $ 2.32 |
| 150+ | $ 0.0458 | $ 6.87 |
| 500+ | $ 0.0451 | $ 22.55 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@20V | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 25.1V~28.9V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@20V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 25.1V~28.9V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual Zener diodes in common anode configuration
- 300mW rated power dissipation
- Ideal for automatic insertion
- ΔVZ ≤ 5% between two diodes in the same package
- Common cathode version available, see DZ series
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
- AEC-Q101 compliant with high reliability
- PPAP capable
C5199897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



