LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siproin SSP7903P30PR product image
  • SSP7903P30PR thumbnail 1
  • SSP7903P30PR thumbnail 2
  • SSP7903P30PR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siproin SSP7903P30PRRoHS

Manufacturer
SiproinAsian Brands
MPN
SSP7903P30PR
LCSC Part #
C5199831
Packaging
SOT-89-3L
Customer #
Key Attributes
1A 40V low-power LDO
Datasheetpdf iconSiproin SSP7903P30PR
In-Stock: 440
440 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2163$ 1.08
50+$ 0.1701$ 8.51
150+$ 0.1503$ 22.55
1,000+$ 0.1202$ 120.20
2,000+$ 0.1092$ 218.40
5,000+$ 0.1026$ 513.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSiproin
PackagingSOT-89-3L
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1.6uA
Output ConfigurationPositive
Operating Voltage40V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection;Short Circuit Protection

Introduction

AI Translation

The SSP7903 series are positive voltage output, three-terminal regulators capable of delivering high current even with small input/output voltage differentials. Low power consumption and high accuracy are achieved through the use of CMOS and laser trimming technologies. These devices consist of a high-precision voltage reference, an error amplifier circuit, and a current-limiting output driver. Transient response to load variations is improved compared to existing series.

Features

AI Translation
  • Low quiescent current: 1.6μA typical
  • Temperature stability: ±50ppm/℃
  • High input voltage: 40V
  • Output voltage accuracy: ±2% tolerance
  • Low temperature drift coefficient
  • Dropout voltage: 20mV @ IOUT=10mA
  • Maximum output current: 1A
  • Built-in over-temperature protection, overcurrent protection, and output short-circuit protection
  • Package: SOT89-3L, SOT223, and TO252

Applications

AI Translation
  • Industrial Control
  • Smart Meters & Instrumentation
  • Battery-Powered Devices
  • Wireless Communication Equipment
  • Automotive Electronics