FTDI FT232HL-REEL
| Manufacturer | |
| MPN | FT232HL-REEL |
| LCSC Part # | C51997 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Single Channel Hi-Speed USB to Multipurpose UART/FIFO IC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | LQFP-48(7x7) | |
| Voltage - Supply | 1.62V~1.98V;2.97V~3.63V | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to UART;USB to FIFO | |
| Quiescent Supply Current | 10uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 70mA | |
| Number of Channels | 1 | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | LQFP-48(7x7) | |
| Voltage - Supply | 1.62V~1.98V;2.97V~3.63V | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to UART;USB to FIFO | |
| Quiescent Supply Current | 10uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 70mA | |
| Number of Channels | 1 | |
| Data Rate | 480Mbps |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The FT232H is a single channel USB 2.0 HiSpeed (480Mb/s) to UART/FIFO IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces.
Features
AI Translation
- Single channel USB to serial / parallel ports with a variety of configurations.
- Entire USB protocol handled on the chip. No USB specific firmware programming required. USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible.
- Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify synchronous serial protocol (USB to JTAG, I²C, SPI (MASTER) or bit-bang) design.
- UART transfer data rate up to 12Mbaud. (RS232 Data Rate limited by external level shifter).
- USB to asynchronous 245 FIFO mode for transfer data rate up to 8 Mbyte/Sec.
- USB to synchronous 245 parallel FIFO mode for transfers upto 40 Mbytes/Sec
- Supports a proprietary half duplex FT1248 interface with a configurable width, bidirectional data bus (1, 2, 4 or 8 bits wide). CPU-style FIFO interface mode simplifies CPU interface design.
- Fast serial interface option.
- FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases.
- Adjustable receive buffer timeout.
- Option for transmit and receive LED drive signals.
- Bit-bang Mode interface option with RD# and WR# strobes
- Highly integrated design includes 5V to 3.3/+1.8V LDO regulator for VCORE, integrated POR function
- Asynchronous serial UART interface option with full hardware handshaking and modem interface signals.
- Fully assisted hardware or X-On / X-Off software handshaking.
- UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity.
- Auto transmit enable control for RS485 serial applications using the TXDEN pin.
- Operational mode configuration and USB Description strings configurable in external EEPROM over the USB interface.
- Configurable I/O drives strength (4, 8, 12 or 16mA) and slew rate.
- Low operating and USB suspend current.
- Supports self powered, bus powered and highpower bus powered USB configurations.
- UHCI/OHCI/EHCI host controller compatible.
- USB Bulk data transfer mode (512 byte packets in Hi-Speed mode).
- +1.8V (chip core) and +3.3V I/0 interfacing (+5V Tolerant).
- Extended -40°C to 85°C industrial operating temperature range.
- Compact 48-pin Lead Free LQFP or QFN package
- Configurable ACBUS I/O pins.
Applications
AI Translation
- Single chip USB to UART (RS232, RS422 or RS485)
- USB to FIFO
- USB to FT1248
- USB to JTAG
- USB to SPI
- USB to I²C
- USB to Bit-Bang
- USB to Fast Serial Interface
- USB to CPU target interface (as memory)
- USB Instrumentation
- USB Industrial Control
- USB EPOS Control
- USB MP3 Player Interface
- USB FLASH Card Reader / Writers
- Set Top Box - USB interface
- USB Digital Camera Interface
- USB Bar Code Readers
In-Stock: 4,230
4,230 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.9648 | $ 9.96 |
| 10+ | $ 8.8421 | $ 88.42 |
| 30+ | $ 7.4671 | $ 224.01 |
| 100+ | $ 6.774 | $ 677.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | LQFP-48(7x7) | |
| Voltage - Supply | 1.62V~1.98V;2.97V~3.63V | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to UART;USB to FIFO | |
| Quiescent Supply Current | 10uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 70mA | |
| Number of Channels | 1 | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | LQFP-48(7x7) | |
| Voltage - Supply | 1.62V~1.98V;2.97V~3.63V | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to UART;USB to FIFO | |
| Quiescent Supply Current | 10uA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 70mA | |
| Number of Channels | 1 | |
| Data Rate | 480Mbps |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The FT232H is a single channel USB 2.0 HiSpeed (480Mb/s) to UART/FIFO IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces.
Features
AI Translation
- Single channel USB to serial / parallel ports with a variety of configurations.
- Entire USB protocol handled on the chip. No USB specific firmware programming required. USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible.
- Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify synchronous serial protocol (USB to JTAG, I²C, SPI (MASTER) or bit-bang) design.
- UART transfer data rate up to 12Mbaud. (RS232 Data Rate limited by external level shifter).
- USB to asynchronous 245 FIFO mode for transfer data rate up to 8 Mbyte/Sec.
- USB to synchronous 245 parallel FIFO mode for transfers upto 40 Mbytes/Sec
- Supports a proprietary half duplex FT1248 interface with a configurable width, bidirectional data bus (1, 2, 4 or 8 bits wide). CPU-style FIFO interface mode simplifies CPU interface design.
- Fast serial interface option.
- FTDI’s royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases.
- Adjustable receive buffer timeout.
- Option for transmit and receive LED drive signals.
- Bit-bang Mode interface option with RD# and WR# strobes
- Highly integrated design includes 5V to 3.3/+1.8V LDO regulator for VCORE, integrated POR function
- Asynchronous serial UART interface option with full hardware handshaking and modem interface signals.
- Fully assisted hardware or X-On / X-Off software handshaking.
- UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity.
- Auto transmit enable control for RS485 serial applications using the TXDEN pin.
- Operational mode configuration and USB Description strings configurable in external EEPROM over the USB interface.
- Configurable I/O drives strength (4, 8, 12 or 16mA) and slew rate.
- Low operating and USB suspend current.
- Supports self powered, bus powered and highpower bus powered USB configurations.
- UHCI/OHCI/EHCI host controller compatible.
- USB Bulk data transfer mode (512 byte packets in Hi-Speed mode).
- +1.8V (chip core) and +3.3V I/0 interfacing (+5V Tolerant).
- Extended -40°C to 85°C industrial operating temperature range.
- Compact 48-pin Lead Free LQFP or QFN package
- Configurable ACBUS I/O pins.
Applications
AI Translation
- Single chip USB to UART (RS232, RS422 or RS485)
- USB to FIFO
- USB to FT1248
- USB to JTAG
- USB to SPI
- USB to I²C
- USB to Bit-Bang
- USB to Fast Serial Interface
- USB to CPU target interface (as memory)
- USB Instrumentation
- USB Industrial Control
- USB EPOS Control
- USB MP3 Player Interface
- USB FLASH Card Reader / Writers
- Set Top Box - USB interface
- USB Digital Camera Interface
- USB Bar Code Readers
C51997 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



