Delixi Electric 42L6KW1KY400D
| Manufacturer | Delixi ElectricAsian Brands |
| MPN | 42L6KW1KY400D |
| LCSC Part # | C5199669 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Meter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Power Meter | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Voltage Range | 1000/100V | |
| Current Range | 400/5A | |
| Display Type | Pointer type | |
| Power Type | Active | |
| Power Supply Type | AC | |
| Accuracy | Grade 2.5 | |
| Aperture Size | 112mm×112mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Power Meter | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Voltage Range | 1000/100V | |
| Current Range | 400/5A |
| Type | Description | |
|---|---|---|
| Display Type | Pointer type | |
| Power Type | Active | |
| Power Supply Type | AC | |
| Accuracy | Grade 2.5 | |
| Aperture Size | 112mm×112mm |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.075 | $ 11.08 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Power Meter | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Voltage Range | 1000/100V | |
| Current Range | 400/5A | |
| Display Type | Pointer type | |
| Power Type | Active | |
| Power Supply Type | AC | |
| Accuracy | Grade 2.5 | |
| Aperture Size | 112mm×112mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Power Meter | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Voltage Range | 1000/100V | |
| Current Range | 400/5A |
| Type | Description | |
|---|---|---|
| Display Type | Pointer type | |
| Power Type | Active | |
| Power Supply Type | AC | |
| Accuracy | Grade 2.5 | |
| Aperture Size | 112mm×112mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



