ElecSuper CESDB5V0D3-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CESDB5V0D3-ES |
| LCSC Part # | C5199221 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 11VC SOD-323 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 80W | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 80W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The CESDB5V0D3-ES is designed to protect voltage-sensitive components from ESD-induced damage or latch-up. Its superior clamping capability, low leakage current, and fast response time provide robust protection for board-level designs exposed to ESD. With its compact size and bidirectional design, the device is ideal for cellular phones, MP3 players, and portable applications requiring audio line protection.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±25kV contact discharge
- ±25kV air discharge
- 150W peak pulse power (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
Applications
- Cellular phones and accessories
- Portable digital assistants
- Laptops and handheld devices
- Digital cameras
- MP3 players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0193 | $ 0.97 |
| 500+ | $ 0.0147 | $ 7.35 |
| 3,000+ | $ 0.0121 | $ 36.30 |
| 6,000+ | $ 0.0106 | $ 63.60 |
| 24,000+ | $ 0.0093 | $ 223.20 |
| 51,000+ | $ 0.0085 | $ 433.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 80W | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 80W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The CESDB5V0D3-ES is designed to protect voltage-sensitive components from ESD-induced damage or latch-up. Its superior clamping capability, low leakage current, and fast response time provide robust protection for board-level designs exposed to ESD. With its compact size and bidirectional design, the device is ideal for cellular phones, MP3 players, and portable applications requiring audio line protection.
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±25kV contact discharge
- ±25kV air discharge
- 150W peak pulse power (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
Applications
- Cellular phones and accessories
- Portable digital assistants
- Laptops and handheld devices
- Digital cameras
- MP3 players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESDBLC5V0D3 | ElecSuper | SOD-323 | 15,260 | $ 0.0193 | ||
| SENC3D5V1BC | ElecSuper | SOD-323 | 14,140 | $ 0.0193 | ||
| PESD5V0S1BA,115-ES | ElecSuper | SOD-323 | 1,350 | $ 0.0233 | ||
| CDSOD323-T05LC-ES | ElecSuper | SOD-323 | 6,960 | $ 0.0981 |



