YAGEO CC0805KRX7R8BB153
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0805KRX7R8BB153 |
| LCSC Part # | C519916 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 15nF 25V X7R 0805 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
In-Stock: 1,600
1,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.011 | $ 1.10 |
| 1,000+ | $ 0.0096 | $ 9.60 |
| 4,000+ | $ 0.0088 | $ 35.20 |
| 8,000+ | $ 0.0083 | $ 66.40 |
| 48,000+ | $ 0.0079 | $ 379.20 |
| 100,000+ | $ 0.0076 | $ 760.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
C519916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB153 | YAGEO | 0805 | 90,700 | $ 0.0166 | ||
| AC0805KRX7R9BB153 | YAGEO | 0805 | 4,450 | $ 0.013 | ||
| CC0805KKX7RYBB153 | YAGEO | 0805 | 2,000 | $ 0.0236 | ||
| CC0805JRX7R9BB153 | YAGEO | 0805 | 3,600 | $ 0.0151 | ||
| CC0805KPX7R9BB153 | YAGEO | 0805 | 0 | $ 0.0139 | ||
| CS0805KRX7R9BB153 | YAGEO | 0805 | 0 | $ 0.0394 | ||
| CC0805KRX7R0BB153 | YAGEO | 0805 | 0 | $ 0.0106 | ||
| AC0805KRX7R0BB153 | YAGEO | 0805 | 0 | $ 0.0183 | ||
| AC0805JRX7R9BB153 | YAGEO | 0805 | 0 | $ 0.044 | ||
| CC0805JPX7R9BB153 | YAGEO | 0805 | 0 | $ 0.0194 | ||
| CC0805JRX7R0BB153 | YAGEO | 0805 | 0 | $ 0.0191 | ||
| CC0805JKX7RABB153 | YAGEO | 0805 | 0 | $ 0.044 | ||
| CC0805MRX7R9BB153 | YAGEO | 0805 | 0 | $ 0.0208 |



