Delixi Electric RSG22YD
| Manufacturer | Delixi ElectricAsian Brands |
| MPN | RSG22YD |
| LCSC Part # | C5197944 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heat Shrink Tubing |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Tubing | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| working temperature | -55℃~125℃ | |
| Axis size | - | |
| Supply inner diameter | - | |
| Wall thickness after recovery | - | |
| Inner diameter - recovery | - | |
| Inner diameter - supply | - | |
| length | 100M | |
| Shrinkage ratio | Lateral Shrinkage ≥50%, Longitudinal Shrinkage ≤8%;- | |
| Wall thickness after reply | - | |
| colour | Yellow | |
| Inner diameter (provided) | - | |
| type | - | |
| Shrinkage temperature | 70℃ (Starting) | |
| RoHS status | - | |
| material | - | |
| Inner diameter after contraction | 10.0±0.1(mm) | |
| ECCN | - | |
| Storage/refrigeration temperature | - | |
| HTSUS | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Tubing | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| working temperature | -55℃~125℃ | |
| Axis size | - | |
| Supply inner diameter | - | |
| Wall thickness after recovery | - | |
| Inner diameter - recovery | - | |
| Inner diameter - supply | - | |
| length | 100M | |
| Shrinkage ratio | Lateral Shrinkage ≥50%, Longitudinal Shrinkage ≤8%;- |
| Type | Description | |
|---|---|---|
| Wall thickness after reply | - | |
| colour | Yellow | |
| Inner diameter (provided) | - | |
| type | - | |
| Shrinkage temperature | 70℃ (Starting) | |
| RoHS status | - | |
| material | - | |
| Inner diameter after contraction | 10.0±0.1(mm) | |
| ECCN | - | |
| Storage/refrigeration temperature | - | |
| HTSUS | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Box
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.492 | $ 16.49 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Tubing | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| working temperature | -55℃~125℃ | |
| Axis size | - | |
| Supply inner diameter | - | |
| Wall thickness after recovery | - | |
| Inner diameter - recovery | - | |
| Inner diameter - supply | - | |
| length | 100M | |
| Shrinkage ratio | Lateral Shrinkage ≥50%, Longitudinal Shrinkage ≤8%;- | |
| Wall thickness after reply | - | |
| colour | Yellow | |
| Inner diameter (provided) | - | |
| type | - | |
| Shrinkage temperature | 70℃ (Starting) | |
| RoHS status | - | |
| material | - | |
| Inner diameter after contraction | 10.0±0.1(mm) | |
| ECCN | - | |
| Storage/refrigeration temperature | - | |
| HTSUS | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires - Management/Heat Shrink Tubing | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| working temperature | -55℃~125℃ | |
| Axis size | - | |
| Supply inner diameter | - | |
| Wall thickness after recovery | - | |
| Inner diameter - recovery | - | |
| Inner diameter - supply | - | |
| length | 100M | |
| Shrinkage ratio | Lateral Shrinkage ≥50%, Longitudinal Shrinkage ≤8%;- |
| Type | Description | |
|---|---|---|
| Wall thickness after reply | - | |
| colour | Yellow | |
| Inner diameter (provided) | - | |
| type | - | |
| Shrinkage temperature | 70℃ (Starting) | |
| RoHS status | - | |
| material | - | |
| Inner diameter after contraction | 10.0±0.1(mm) | |
| ECCN | - | |
| Storage/refrigeration temperature | - | |
| HTSUS | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3917390000 |
| USHTS | 3917390010 |
| TARIC | 3917390010 |
| CAHTS | 3917399090 |
| BRHTS | 39173900 |
| INHTS | 39173990 |
| MXHTS | 3917.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3917390000 |
| USHTS | 3917390010 |
| TARIC | 3917390010 |
| Type | Details |
|---|---|
| CAHTS | 3917399090 |
| BRHTS | 39173900 |
| INHTS | 39173990 |
| MXHTS | 3917.39.99 |



