LCKELEC LCK-TA022H25-1WL
| Manufacturer | LCKELECAsian Brands |
| MPN | LCK-TA022H25-1WL |
| LCSC Part # | C51978295 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 5.2mm Round Button 5.2mm SPST-NO 50mA SMD-4P,5.2x5.2mm Tactile Switches |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | LCKELEC | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 5.2mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST-NO | |
| Height | 2.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | LCKELEC | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 5.2mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST-NO | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 2,460
2,460 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0241 | $ 0.48 |
| 200+ | $ 0.0189 | $ 3.78 |
| 600+ | $ 0.0159 | $ 9.54 |
| 3,000+ | $ 0.0142 | $ 42.60 |
| 9,000+ | $ 0.0116 | $ 104.40 |
| 21,000+ | $ 0.0108 | $ 226.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | LCKELEC | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 5.2mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST-NO | |
| Height | 2.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | LCKELEC | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 5.2mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST-NO | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C51978295 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



