LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
LCKELEC LCK-TA017H27-2WL product image
  • LCK-TA017H27-2WL thumbnail 1
  • LCK-TA017H27-2WL thumbnail 2
  • LCK-TA017H27-2WL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LCKELEC LCK-TA017H27-2WL

Manufacturer
LCKELECAsian Brands
MPN
LCK-TA017H27-2WL
LCSC Part #
C51978250
Packaging
SMD-4P,6.4x6.2mm
Customer #
Key Attributes
12V Without Bracket 6.2mm Round Button 6.4mm SPST-NO 50mA SMD-4P,6.4x6.2mm Tactile Switches
Datasheetpdf iconLCKELEC LCK-TA017H27-2WL
Alternative Parts3
In-Stock: 1,720
1,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0321$ 0.0305$ 0.61
200+$ 0.025$ 0.0238$ 4.76
600+$ 0.0211$ 0.0201$ 12.06
2,000+$ 0.0188$ 0.0179$ 35.80
10,000+$ 0.0167$ 0.0159$ 159.00
20,000+$ 0.0156$ 0.0149$ 298.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerLCKELEC
PackagingSMD-4P,6.4x6.2mm
Voltage Rating12V
Switching Life100,000 cycles
with BracketWithout Bracket
Width6.2mm
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
Length6.4mm
CircuitSPST-NO
Height2.7mm
Contact Current50mA

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LCK-TA017H25-2WLLCKELECSMD-4P,6.4x6.2mm2,000$ 0.0308
LCK-TA040H27-2WLBLCKELECSMD-4P,6.2x6.2mm1,840$ 0.0381
LCK-TA040H25-2WLBLCKELECSMD-4P,6.2x6.2mm1,300$ 0.0375