TECH PUBLIC TPM20V8PLS6-7
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPM20V8PLS6-7 |
| LCSC Part # | C5197375 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 7A SOT-23-6 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 220pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 22mΩ@4.5V;26mΩ@2.5V;32mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 19.5nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 220pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 22mΩ@4.5V;26mΩ@2.5V;32mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 19.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Battery packs
- Portable devices
In-Stock: 605
605 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0913 | $ 0.46 |
| 50+ | $ 0.0891 | $ 4.46 |
| 150+ | $ 0.0876 | $ 13.14 |
| 500+ | $ 0.0861 | $ 43.05 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 220pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 22mΩ@4.5V;26mΩ@2.5V;32mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 19.5nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 220pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 22mΩ@4.5V;26mΩ@2.5V;32mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 19.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Battery packs
- Portable devices
C5197375 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI3493DDV-TP | TECH PUBLIC | SOT-23-6 | 8,915 | $ 0.2025 | ||
| NTGS3443T1G | TECH PUBLIC | SOT-23-6 | 3,360 | $ 0.2261 | ||
| FDC604P | TECH PUBLIC | SOT-163 | 3,090 | $ 0.2143 | ||
| TPIRF5806TRPBF | TECH PUBLIC | SOT-23-6L | 2,980 | $ 0.1185 | ||
| TPM20V8PLS6 | TECH PUBLIC | SOT-163 | 2,830 | $ 0.2437 | ||
| FDC640P | TECH PUBLIC | SOT-23-6 | 2,685 | $ 0.1904 | ||
| IRLMS6702TRPBF | TECH PUBLIC | SOT-23-6L | 1,735 | $ 0.1682 | ||
| TPBSL207SP | TECH PUBLIC | SOT-23-6 | 740 | $ 0.153 | ||
| TPMN30XPAX | TECH PUBLIC | SOT-23-6 | 485 | $0.2103 $0.2213 | ||
| TPM20V8PLS6-5 | TECH PUBLIC | SOT-23-6 | 220 | $ 0.0881 | ||
| SI3469DV-TP | TECH PUBLIC | SOT-23-6 | 200 | $0.1376 $0.1448 | ||
| NTGS3136PT1G-TP | TECH PUBLIC | SOT-23-6 | 2,695 | $0.1481 $0.1558 | ||
| TPM20V8PLS6-6 | TECH PUBLIC | SOT-23-6 | 900 | $ 0.0913 | ||
| TPM20V8PLS6-1 | TECH PUBLIC | SOT-23-6 | 195 | $ 0.0913 | ||
| FDC606P | TECH PUBLIC | SOT-23-6 | 2,805 | $ 0.2147 |



