TECH PUBLIC NDS9948
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NDS9948 |
| LCSC Part # | C5197325 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual P-Channel Enhancement Mode MoSFET |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 3.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 2.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 90mΩ@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 976pF | |
| Gate Charge(Qg) | 24nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 3.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 2.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 90mΩ@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 976pF | |
| Gate Charge(Qg) | 24nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = -60V
- Drain Current (ID) = -3.8A
- On-Resistance (RDS(ON)) < -98 mΩ at Gate-Source Voltage (VGS) = 10V
- On-Resistance (RDS(ON)) < -145 mΩ at Gate-Source Voltage (VGS) = 4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
In-Stock: 3,189
3,189 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5345 | $ 0.53 |
| 10+ | $ 0.4364 | $ 4.36 |
| 30+ | $ 0.3939 | $ 11.82 |
| 100+ | $ 0.3416 | $ 34.16 |
| 500+ | $ 0.2975 | $ 148.75 |
| 1,000+ | $ 0.2828 | $ 282.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 3.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 2.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 90mΩ@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 976pF | |
| Gate Charge(Qg) | 24nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF | |
| Current - Continuous Drain(Id) | 3.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 2.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 90mΩ@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 976pF | |
| Gate Charge(Qg) | 24nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = -60V
- Drain Current (ID) = -3.8A
- On-Resistance (RDS(ON)) < -98 mΩ at Gate-Source Voltage (VGS) = 10V
- On-Resistance (RDS(ON)) < -145 mΩ at Gate-Source Voltage (VGS) = 4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
C5197325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI4948BEY | TECH PUBLIC | SOP-8 | 2,994 | $ 0.4393 | ||
| SI9948AEY | TECH PUBLIC | SOIC-8 | 955 | $ 0.3808 | ||
| TPM60PB3S8 | TECH PUBLIC | SOP-8 | 3,117 | $ 0.5503 | ||
| IRF7342TRPBF | TECH PUBLIC | SOP-8 | 6,427 | $ 0.5132 | ||
| TPM60PB3S8-2 | TECH PUBLIC | SOP-8 | 496 | $ 0.516 | ||
| TPM60PB3S8-1 | TECH PUBLIC | SOP-8 | 485 | $ 0.516 | ||
| FDS9958 | TECH PUBLIC | SOP-8 | 4,522 | $ 0.5345 | ||
| ZXMP6A18DN8TA | TECH PUBLIC | SOP-8 | 3,000 | $ 0.7458 |



