3M N3428-6302RB
| Manufacturer | |
| MPN | N3428-6302RB |
| LCSC Part # | C5197286 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.54mm IDC Header 1.75A Through Hole -55℃~+105℃ Gold Black 10 2 2.54mm Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Current Rating | 1.75A | |
| Number of Positions or Pins | 2x10P | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Current Rating | 1.75A | |
| Number of Positions or Pins | 2x10P | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1186 | $ 8.12 |
| 10+ | $ 6.9718 | $ 69.72 |
| 30+ | $ 6.2743 | $ 188.23 |
| 100+ | $ 5.6887 | $ 568.87 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Current Rating | 1.75A | |
| Number of Positions or Pins | 2x10P | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Current Rating | 1.75A | |
| Number of Positions or Pins | 2x10P | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
C5197286 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



