NXP AFT05MS031GNR1
| Manufacturer | |
| MPN | AFT05MS031GNR1 |
| LCSC Part # | C5196518 |
| Packaging | SOT-1731-1 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V SOT-1731-1 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Packaging | SOT-1731-1 | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Operating Temperature | -40℃~+225℃ | |
| Pd - Power Dissipation | 31W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| Input Capacitance(Ciss) | 109pF | |
| Output Capacitance(Coss) | 49.5pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Packaging | SOT-1731-1 | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+225℃ | |
| Pd - Power Dissipation | 31W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| Input Capacitance(Ciss) | 109pF | |
| Output Capacitance(Coss) | 49.5pF |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 38.4094 | $ 38.41 |
| 10+ | $ 37.6133 | $ 376.13 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Packaging | SOT-1731-1 | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Operating Temperature | -40℃~+225℃ | |
| Pd - Power Dissipation | 31W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| Input Capacitance(Ciss) | 109pF | |
| Output Capacitance(Coss) | 49.5pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Packaging | SOT-1731-1 | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+225℃ | |
| Pd - Power Dissipation | 31W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.6pF | |
| Input Capacitance(Ciss) | 109pF | |
| Output Capacitance(Coss) | 49.5pF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

