NXP MCIMX6X4AVM08AC
| Manufacturer | |
| MPN | MCIMX6X4AVM08AC |
| LCSC Part # | C5195912 |
| Packaging | SOT-1526-1 |
| Customer # | |
| Key Attributes | 800MHz SOT-1526-1 Microprocessors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | SOT-1526-1 | |
| ADC (Bit) | 12bit | |
| CPU Core | - | |
| CPU Maximum Speed | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | SOT-1526-1 |
| Type | Description | |
|---|---|---|
| ADC (Bit) | 12bit | |
| CPU Core | - | |
| CPU Maximum Speed | 800MHz |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 55.6218 | $ 55.62 |
| 30+ | $ 52.8265 | $ 1584.80 |
Standard Packaging84/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | SOT-1526-1 | |
| ADC (Bit) | 12bit | |
| CPU Core | - | |
| CPU Maximum Speed | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | SOT-1526-1 |
| Type | Description | |
|---|---|---|
| ADC (Bit) | 12bit | |
| CPU Core | - | |
| CPU Maximum Speed | 800MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

