TDSEMIC TJA1040T-CM-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | TJA1040T-CM-TD |
| LCSC Part # | C51954352 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V CAN Transceiver 1Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 10uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TJA1040T-CM-TD is an interface between a CAN protocol controller and the physical bus. It is primarily designed for high-speed applications up to 1 MBaud in passenger cars. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
Features
AI Translation
- Fully compliant with ISO 11898
- High-speed (up to 1 MBaud)
- Ultra-low current standby mode with remote wake-up via bus
- Differential receiver with high common-mode range for EMI immunity
- Transceiver disconnected from bus when unpowered (zero load)
- Supports at least 110 nodes
- Transmit data dominant timeout function
- Bus pins with transient protection for automotive environments
- Thermal protection
- Operating voltage range: VCC = 5V ±10%
Applications
AI Translation
- Automotive electronics
- Point-to-point and point-to-multipoint communication
- Industrial control automation
- Security systems
- Smart instrumentation
In-Stock: 36
36 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7034 | $ 0.70 |
| 10+ | $ 0.5702 | $ 5.70 |
| 30+ | $ 0.5036 | $ 15.11 |
| 100+ | $ 0.437 | $ 43.70 |
| 500+ | $ 0.398 | $ 199.00 |
| 1,000+ | $ 0.3769 | $ 376.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Enable | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 10uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TJA1040T-CM-TD is an interface between a CAN protocol controller and the physical bus. It is primarily designed for high-speed applications up to 1 MBaud in passenger cars. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
Features
AI Translation
- Fully compliant with ISO 11898
- High-speed (up to 1 MBaud)
- Ultra-low current standby mode with remote wake-up via bus
- Differential receiver with high common-mode range for EMI immunity
- Transceiver disconnected from bus when unpowered (zero load)
- Supports at least 110 nodes
- Transmit data dominant timeout function
- Bus pins with transient protection for automotive environments
- Thermal protection
- Operating voltage range: VCC = 5V ±10%
Applications
AI Translation
- Automotive electronics
- Point-to-point and point-to-multipoint communication
- Industrial control automation
- Security systems
- Smart instrumentation
C51954352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

