FUET FUET-1808Z
| Manufacturer | FUETAsian Brands |
| MPN | FUET-1808Z |
| LCSC Part # | C51953389 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2kHz Piezoelectric 12V SMD Alarms, Buzzers, and Sirens |
| Datasheet | FUET FUET-1808Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Driver Circuitry | - | |
| Diameter(φD) | - | |
| Resonant Frequency | 2kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 12V | |
| Current Consumption | 10mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Driver Circuitry | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | - | |
| Resonant Frequency | 2kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 12V | |
| Current Consumption | 10mA |
Help & FeedbackShow similar products (0) >
In-Stock: 95
95 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7441 | $ 0.74 |
| 10+ | $ 0.5957 | $ 5.96 |
| 30+ | $ 0.5222 | $ 15.67 |
| 250+ | $ 0.4488 | $ 112.20 |
| 500+ | $ 0.4047 | $ 202.35 |
| 1,000+ | $ 0.3819 | $ 381.90 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Driver Circuitry | - | |
| Diameter(φD) | - | |
| Resonant Frequency | 2kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 12V | |
| Current Consumption | 10mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Driver Circuitry | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | - | |
| Resonant Frequency | 2kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 12V | |
| Current Consumption | 10mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



