LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-HX25003-2A product image
  • XY-HX25003-2A thumbnail 1
  • XY-HX25003-2A thumbnail 2
  • XY-HX25003-2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-HX25003-2ARoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-HX25003-2A
LCSC Part #
C51940135
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2.5mm
Datasheetpdf iconXYECONN XY-HX25003-2A
Custom CablesMOQ 1pc
In-Stock: 400
400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0115$ 0.0081$ 0.41
500+$ 0.0088$ 0.0062$ 3.10
2,000+$ 0.0073$ 0.0052$ 10.40
4,000+$ 0.0065$ 0.0046$ 18.40
24,000+$ 0.0057$ 0.0040$ 96.00
50,000+$ 0.0053$ 0.0038$ 190.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingThrough Hole,P=2.5mm
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.5mm
Current Rating2A
Flame Retardant RatingUL94V-0
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialPA66
ColorWhite
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.