TECH PUBLIC TPNCP51100ASNT1G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPNCP51100ASNT1G |
| LCSC Part # | C51939663 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4.5V~18V 8A 4A SOT-23-5 Gate Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | 9ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | 9ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Introduction
This device is a compact gate driver that serves as an excellent replacement for discrete NPN and PNP driver (buffer circuit) solutions. It is suitable for MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN, making it ideal for high-speed applications. The asymmetric 4-A peak source current and 8-A peak sink current enhance immunity to parasitic Miller turn-on effects. Features including wide input hysteresis and negative input voltage handling improve transient noise immunity.
Features
- 4.5~18-V single-supply range
- Output held low during VDD UVLO
- TTL and CMOS compatible input logic thresholds
- Output designed to remain low when input pins are floating
- Fast rise and fall times (typical 9ns and 7ns)
- Fast propagation delay (typical 13ns)
- Split-output configuration
- Strong sink current for enhanced Miller turn-on immunity
- Input pins withstand voltages -5 V below GND pin
- Compact package: SOT23-5
Applications
- DC-DC converters
- Desktop power supplies
- Switching mode power supplies
- Companion gate drivers for digital power controllers
- Gate drivers for emerging wide-bandgap power devices (e.g., GaN)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.289$ 0.2746 | $ 1.37 |
| 50+ | $ 0.226$ 0.2147 | $ 10.74 |
| 150+ | $ 0.199$ 0.1891 | $ 28.37 |
| 500+ | $ 0.1653$ 0.1571 | $ 78.55 |
| 3,000+ | $ 0.1503$ 0.1428 | $ 428.40 |
| 6,000+ | $ 0.1413$ 0.1343 | $ 805.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | 9ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | 1.2V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | 9ns | |
| Fall Time | 7ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Introduction
This device is a compact gate driver that serves as an excellent replacement for discrete NPN and PNP driver (buffer circuit) solutions. It is suitable for MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN, making it ideal for high-speed applications. The asymmetric 4-A peak source current and 8-A peak sink current enhance immunity to parasitic Miller turn-on effects. Features including wide input hysteresis and negative input voltage handling improve transient noise immunity.
Features
- 4.5~18-V single-supply range
- Output held low during VDD UVLO
- TTL and CMOS compatible input logic thresholds
- Output designed to remain low when input pins are floating
- Fast rise and fall times (typical 9ns and 7ns)
- Fast propagation delay (typical 13ns)
- Split-output configuration
- Strong sink current for enhanced Miller turn-on immunity
- Input pins withstand voltages -5 V below GND pin
- Compact package: SOT23-5
Applications
- DC-DC converters
- Desktop power supplies
- Switching mode power supplies
- Companion gate drivers for digital power controllers
- Gate drivers for emerging wide-bandgap power devices (e.g., GaN)
C51939663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



