TECH PUBLIC TP74AUP1T32C5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74AUP1T32C5 |
| LCSC Part # | C51939623 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1 2.3V~3.6V 1 SOT-353 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Circuits | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Circuits | 1 |
Introduction
This device provides a single 2-input OR gate function, ensuring ultralow quiescent and dynamic power consumption across the entire VCC supply voltage range of 2.3V to 3.6V. It is designed for logic-level translation applications, with input switching levels that accept 1.8V low-voltage CMOS signals while operating from a 2.5V or 3.3V single supply. The wide supply voltage range ensures proper operation as battery voltage drops from 3.6V to 2.3V. Schmitt-trigger inputs provide tolerance for slow input rise and fall times across the entire VCC range.
Features
- Wide supply voltage range: 2.3V to 3.6V
- Inputs accept voltages up to 3.6V
- I_OFF supports partial power-down mode
- Low quiescent current; I_CC = 1.5μA (max)
- ESD protection exceeds JESD 22
Applications
- AV receivers
- Audio docks
- Blu-ray players
- Embedded PCs
- Solid-state drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.112$ 0.1064 | $ 0.53 |
| 50+ | $ 0.0878$ 0.0835 | $ 4.18 |
| 150+ | $ 0.0758$ 0.0721 | $ 10.82 |
| 500+ | $ 0.0667$ 0.0634 | $ 31.70 |
| 3,000+ | $ 0.0595$ 0.0566 | $ 169.80 |
| 6,000+ | $ 0.0559$ 0.0532 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Circuits | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Circuits | 1 |
Introduction
This device provides a single 2-input OR gate function, ensuring ultralow quiescent and dynamic power consumption across the entire VCC supply voltage range of 2.3V to 3.6V. It is designed for logic-level translation applications, with input switching levels that accept 1.8V low-voltage CMOS signals while operating from a 2.5V or 3.3V single supply. The wide supply voltage range ensures proper operation as battery voltage drops from 3.6V to 2.3V. Schmitt-trigger inputs provide tolerance for slow input rise and fall times across the entire VCC range.
Features
- Wide supply voltage range: 2.3V to 3.6V
- Inputs accept voltages up to 3.6V
- I_OFF supports partial power-down mode
- Low quiescent current; I_CC = 1.5μA (max)
- ESD protection exceeds JESD 22
Applications
- AV receivers
- Audio docks
- Blu-ray players
- Embedded PCs
- Solid-state drives
C51939623 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



