TECH PUBLIC TP74AUP1T17C5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74AUP1T17C5 |
| LCSC Part # | C51939622 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1 2.3V~3.6V 1 SOT-353 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 |
| Type | Description | |
|---|---|---|
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The TP74AUP1T17 provides a single buffer function. The device ensures ultralow static and dynamic power consumption across the full VCC range of 2.3V to 3.6V. Designed for logic level translation applications, it accepts 1.8V low-voltage CMOS input switching levels while operating from a 2.5V or 3.3V single supply voltage. The wide supply voltage range ensures proper operation as battery voltage drops from 3.6V to 2.3V. Schmitt-trigger inputs make the circuit tolerant of slower input rise and fall times across the entire VCC range.
Features
- Wide supply voltage range: 2.3V to 3.6V
- Inputs accept voltages up to 3.6V
- I_OFF supports partial power-down mode
- Low quiescent current; I_CC = 1.5μA (maximum)
Applications
- AV receiver
- Embedded PC
- Solid-state drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1208$ 0.1148 | $ 0.57 |
| 50+ | $ 0.0961$ 0.0913 | $ 4.57 |
| 150+ | $ 0.0837$ 0.0796 | $ 11.94 |
| 500+ | $ 0.0745$ 0.0708 | $ 35.40 |
| 3,000+ | $ 0.0671$ 0.0638 | $ 191.40 |
| 6,000+ | $ 0.0634$ 0.0603 | $ 361.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 |
| Type | Description | |
|---|---|---|
| Channel Type | Unidirectional | |
| Features | Power-off protection | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The TP74AUP1T17 provides a single buffer function. The device ensures ultralow static and dynamic power consumption across the full VCC range of 2.3V to 3.6V. Designed for logic level translation applications, it accepts 1.8V low-voltage CMOS input switching levels while operating from a 2.5V or 3.3V single supply voltage. The wide supply voltage range ensures proper operation as battery voltage drops from 3.6V to 2.3V. Schmitt-trigger inputs make the circuit tolerant of slower input rise and fall times across the entire VCC range.
Features
- Wide supply voltage range: 2.3V to 3.6V
- Inputs accept voltages up to 3.6V
- I_OFF supports partial power-down mode
- Low quiescent current; I_CC = 1.5μA (maximum)
Applications
- AV receiver
- Embedded PC
- Solid-state drive
C51939622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



