TECH PUBLIC SN74AUP1T08DCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74AUP1T08DCKR-TP |
| LCSC Part # | C51939606 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Schmitt trigger 2.3V~3.6V 7ns@3.3V,30pF 1.2uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay | 7ns@3.3V,30pF | |
| Output Logic Level - Low | 440mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 1.2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay | 7ns@3.3V,30pF | |
| Output Logic Level - Low | 440mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 1.2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
Introduction
This device provides a single 2-input AND gate function. It ensures ultra-low static and dynamic power consumption across the entire VCC range of 2.3V to 3.6V. The device is designed for logic level translation applications, with input switching levels that accept 1.8V low-voltage CMOS signals while operating from a single 2.5V or 3.3V supply voltage. The wide supply voltage range ensures proper operation as the battery voltage drops from 3.6V to 2.3V. Schmitt-trigger inputs allow the circuit to tolerate slower input rise and fall times across the entire VCC range.
Features
- Wide supply voltage range: 2.3V to 3.6V
- Inputs accept voltages up to 3.6V
- I_OFF supports partial power-down mode
- Low quiescent current; I_CC = 1.5μA (maximum)
- ESD protection exceeds JESD 22: 2000V HBM, 200V MM, 1000V CDM
Applications
- AV receivers
- Audio docking stations
- Blu-ray players & home theater systems
- Embedded PCs
- Solid-state drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.101$ 0.0960 | $ 0.48 |
| 50+ | $ 0.0796$ 0.0757 | $ 3.79 |
| 150+ | $ 0.0688$ 0.0654 | $ 9.81 |
| 500+ | $ 0.0608$ 0.0578 | $ 28.90 |
| 3,000+ | $ 0.0543$ 0.0516 | $ 154.80 |
| 6,000+ | $ 0.0511$ 0.0486 | $ 291.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay | 7ns@3.3V,30pF | |
| Output Logic Level - Low | 440mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 1.2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay | 7ns@3.3V,30pF | |
| Output Logic Level - Low | 440mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 1.2uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
Introduction
This device provides a single 2-input AND gate function. It ensures ultra-low static and dynamic power consumption across the entire VCC range of 2.3V to 3.6V. The device is designed for logic level translation applications, with input switching levels that accept 1.8V low-voltage CMOS signals while operating from a single 2.5V or 3.3V supply voltage. The wide supply voltage range ensures proper operation as the battery voltage drops from 3.6V to 2.3V. Schmitt-trigger inputs allow the circuit to tolerate slower input rise and fall times across the entire VCC range.
Features
- Wide supply voltage range: 2.3V to 3.6V
- Inputs accept voltages up to 3.6V
- I_OFF supports partial power-down mode
- Low quiescent current; I_CC = 1.5μA (maximum)
- ESD protection exceeds JESD 22: 2000V HBM, 200V MM, 1000V CDM
Applications
- AV receivers
- Audio docking stations
- Blu-ray players & home theater systems
- Embedded PCs
- Solid-state drives
C51939606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



