LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC IX4310TTR-TP product image
  • IX4310TTR-TP thumbnail 1
  • IX4310TTR-TP thumbnail 2
  • IX4310TTR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC IX4310TTR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
IX4310TTR-TP
LCSC Part #
C51939583
Packaging
SOT-23-5
Customer #
Key Attributes
4.5V~18V 8A 4A SOT-23-5 Gate Drivers RoHS
Datasheetpdf iconTECH PUBLIC IX4310TTR-TP
In-Stock: 1,840
1,840 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3685$ 0.3501$ 1.75
50+$ 0.2914$ 0.2769$ 13.85
150+$ 0.2583$ 0.2454$ 36.81
500+$ 0.217$ 0.2062$ 103.10
3,000+$ 0.1986$ 0.1887$ 566.10
6,000+$ 0.1876$ 0.1783$ 1069.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Input Logic Level - Low1.2V
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)8A
Rise Time8ns
Fall Time7ns
Current - Output High(IOH)4A
FeaturesUnder Voltage Protection;Enable shutdown;Interleaved conduction protection
Load TypeMOSFET;IGBT

Introduction

AI Translation

This device is a compact gate driver that serves as an excellent alternative to NPN and PNP discrete driver (buffer circuit) solutions. The driver is suitable for MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN, making it ideal for high-speed applications. Its asymmetric 4A peak source current and 8A peak sink current enhance immunity against parasitic Miller turn-on. Features include wide input hysteresis and negative input voltage handling capability, improving transient noise immunity.

Features

AI Translation
  • 4.5V ~ 18V single-supply range
  • Output held low during VDD UVLO
  • TTL and CMOS compatible input logic threshold
  • Output designed to remain low when input pins are floating
  • Fast rise and fall times (typical 9ns and 7ns respectively)
  • Fast propagation delay (typical 13ns)
  • Split output configuration
  • Strong sink current capability for enhanced Miller turn-on immunity
  • Input pins capable of withstanding voltages down to -5V below GND pin
  • Compact package: SOT23-5

Applications

AI Translation
  • DC-DC converters
  • Desktop PC power supplies
  • Switch-mode power supplies
  • Companion gate drivers for digital power controllers
  • Gate drivers for emerging wide-bandgap power devices (e.g., GaN)