LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC DGD0211CWT-TP product image
  • DGD0211CWT-TP thumbnail 1
  • DGD0211CWT-TP thumbnail 2
  • DGD0211CWT-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC DGD0211CWT-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
DGD0211CWT-TP
LCSC Part #
C51939542
Packaging
SOT-23-5
Customer #
Key Attributes
4.5V~18V 8A 4A SOT-23-5 Gate Drivers RoHS
Datasheetpdf iconTECH PUBLIC DGD0211CWT-TP
In-Stock: 2,375
2,375 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.289$ 0.2746$ 1.37
50+$ 0.226$ 0.2147$ 10.74
150+$ 0.199$ 0.1891$ 28.37
500+$ 0.1653$ 0.1571$ 78.55
3,000+$ 0.1503$ 0.1428$ 428.40
6,000+$ 0.1413$ 0.1343$ 805.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)8A
Rise Time8ns
Fall Time7ns
Current - Output High(IOH)4A
FeaturesUnder Voltage Protection;Enable shutdown;Interleaved conduction protection
Load TypeMOSFET;IGBT

Introduction

AI Translation

This device is a compact gate driver that serves as an excellent replacement for NPN and PNP discrete driver (buffer circuit) solutions. The driver is suitable for MOSFETs, IGBTs, and emerging wide-bandgap power devices such as GaN, and is well-suited for high-speed applications. Its asymmetric 4A peak source current and 8A peak sink current enhance immunity to parasitic Miller turn-on effects. Features including wide input hysteresis and negative input voltage handling improve transient noise immunity.

Features

AI Translation
  • 4.5V to 18V single-supply range
  • Output held low during VDD UVLO
  • TTL- and CMOS-compatible input logic thresholds
  • Output designed to remain low when input pins are floating
  • Fast rise and fall times (typical 9ns and 7ns)
  • Fast propagation delay (typical 13ns)
  • Split-output configuration
  • Strong sink current for enhanced Miller turn-on immunity
  • Input pins tolerant to 5V below GND pin
  • Compact package: SOT23-5

Applications

AI Translation
  • DC-DC converters
  • Desktop PC power supplies
  • Switching mode power supplies
  • Companion gate drivers for digital power controllers
  • Gate drivers for emerging wide-bandgap power devices (e.g., GaN)