MSKSEMI GBP310-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | GBP310-MS |
| LCSC Part # | C51928026 |
| Packaging | GBP |
| Customer # | |
| Key Attributes | 70A 1V@1.5A 3A 1kV GBP Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@1.5A | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@1.5A | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic material with Underwriters Laboratory flammability rating 94V-O
- For use on printed circuit boards
- Injection-molded plastic construction for reliable, low-cost design
- Surge overload rating: 70 Amperes peak
In-Stock: 400
400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1071$ 0.1018 | $ 0.51 |
| 50+ | $ 0.0868$ 0.0825 | $ 4.13 |
| 150+ | $ 0.0766$ 0.0728 | $ 10.92 |
| 500+ | $ 0.069$ 0.0656 | $ 32.80 |
| 2,500+ | $ 0.0629$ 0.0598 | $ 149.50 |
| 5,000+ | $ 0.0599$ 0.0570 | $ 285.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@1.5A | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@1.5A | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic material with Underwriters Laboratory flammability rating 94V-O
- For use on printed circuit boards
- Injection-molded plastic construction for reliable, low-cost design
- Surge overload rating: 70 Amperes peak
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



