LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI GBU2510-MS product image
  • GBU2510-MS thumbnail 1
  • GBU2510-MS thumbnail 2
  • GBU2510-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI GBU2510-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
GBU2510-MS
LCSC Part #
C51928024
Packaging
GBU
Customer #
Key Attributes
300A 1V@12.5A 25A 1kV GBU Bridge Rectifiers RoHS
Datasheetpdf iconMSKSEMI GBU2510-MS
In-Stock: 385
385 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2813$ 0.2673$ 1.34
50+$ 0.2228$ 0.2117$ 10.59
150+$ 0.1977$ 0.1879$ 28.19
500+$ 0.1665$ 0.1582$ 79.10
2,500+$ 0.1526$ 0.1450$ 362.50
5,000+$ 0.1442$ 0.1370$ 685.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMSKSEMI
PackagingGBU
Non-Repetitive Peak Forward Surge Current300A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@12.5A
Reverse Leakage Current (Ir)5uA
Current - Rectified25A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • Surge overload rating up to 350A peak
  • For use on printed circuit boards
  • Low cost, reliable molded plastic construction
  • Plastic material meets UL 94V-0 flammability rating