LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI GBU2506-MS product image
  • GBU2506-MS thumbnail 1
  • GBU2506-MS thumbnail 2
  • GBU2506-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI GBU2506-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
GBU2506-MS
LCSC Part #
C51928023
Packaging
GBU
Customer #
Key Attributes
300A 1V@12.5A 25A 600V GBU Bridge Rectifiers RoHS
Datasheetpdf iconMSKSEMI GBU2506-MS
In-Stock: 480
480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.359$ 0.3411$ 1.71
50+$ 0.2893$ 0.2749$ 13.75
150+$ 0.2595$ 0.2466$ 36.99
500+$ 0.2222$ 0.2111$ 105.55
2,500+$ 0.2056$ 0.1954$ 488.50
5,000+$ 0.1956$ 0.1859$ 929.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMSKSEMI
PackagingGBU
Non-Repetitive Peak Forward Surge Current300A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@12.5A
Reverse Leakage Current (Ir)5uA
Current - Rectified25A
Voltage - DC Reverse(Vr)600V

Features

AI Translation
  • Surge overload rating up to 350A peak
  • For use on printed circuit boards
  • Low cost, reliable molded plastic construction
  • Plastic material meets UL 94V-0 flammability rating