LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI GBU1510-MS product image
  • GBU1510-MS thumbnail 1
  • GBU1510-MS thumbnail 2
  • GBU1510-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI GBU1510-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
GBU1510-MS
LCSC Part #
C51928022
Packaging
GBU
Customer #
Key Attributes
230A 1.1V@7.5A 15A 1kV GBU Bridge Rectifiers RoHS
Datasheetpdf iconMSKSEMI GBU1510-MS
In-Stock: 480
480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3168$ 0.3010$ 1.51
50+$ 0.2553$ 0.2426$ 12.13
150+$ 0.2289$ 0.2175$ 32.63
500+$ 0.1961$ 0.1863$ 93.15
2,500+$ 0.1814$ 0.1724$ 431.00
5,000+$ 0.1726$ 0.1640$ 820.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMSKSEMI
PackagingGBU
Non-Repetitive Peak Forward Surge Current230A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@7.5A
Reverse Leakage Current (Ir)5uA
Current - Rectified15A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • Surge overload rating - 230A peak
  • For use on PCBs
  • Reliable, low-cost construction using molded plastic technology
  • Plastic material meets U/L flammability rating 94V-0