MSKSEMI GBU810-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | GBU810-MS |
| LCSC Part # | C51928019 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 170A 1V@4A 8A 1kV GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For PCBs
- Low forward voltage
- Low leakage current
- Polarity: marked on body
- Mounting position: any
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2093$ 0.1989 | $ 0.99 |
| 50+ | $ 0.1683$ 0.1599 | $ 8.00 |
| 150+ | $ 0.1507$ 0.1432 | $ 21.48 |
| 500+ | $ 0.1288$ 0.1224 | $ 61.20 |
| 2,500+ | $ 0.119$ 0.1131 | $ 282.75 |
| 5,000+ | $ 0.1131$ 0.1075 | $ 537.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 170A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For PCBs
- Low forward voltage
- Low leakage current
- Polarity: marked on body
- Mounting position: any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



