LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI GBU610-MS product image
  • GBU610-MS thumbnail 1
  • GBU610-MS thumbnail 2
  • GBU610-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI GBU610-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
GBU610-MS
LCSC Part #
C51928017
Packaging
GBU
Customer #
Key Attributes
150A 1V@3A 6A 1kV GBU Bridge Rectifiers RoHS
Datasheetpdf iconMSKSEMI GBU610-MS
In-Stock: 435
435 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1877$ 0.1784$ 0.89
50+$ 0.1487$ 0.1413$ 7.07
150+$ 0.1319$ 0.1254$ 18.81
500+$ 0.1111$ 0.1056$ 52.80
2,500+$ 0.1018$ 0.0968$ 242.00
5,000+$ 0.0962$ 0.0914$ 457.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMSKSEMI
PackagingGBU
Non-Repetitive Peak Forward Surge Current150A
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf@If)1V@3A
Current - Rectified6A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • For PCB
  • Low forward voltage drop
  • Low leakage current
  • Polarity: marked on body
  • Mounting position: any