MSKSEMI GBU608-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | GBU608-MS |
| LCSC Part # | C51928016 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 150A 1V@3A 6A 800V GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For PCB
- Low forward voltage drop
- Low leakage current
- Polarity: marked on body
- Mounting position: any
In-Stock: 490
490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2063$ 0.1960 | $ 0.98 |
| 50+ | $ 0.1634$ 0.1553 | $ 7.77 |
| 150+ | $ 0.145$ 0.1378 | $ 20.67 |
| 500+ | $ 0.1221$ 0.1160 | $ 58.00 |
| 2,500+ | $ 0.1119$ 0.1064 | $ 266.00 |
| 5,000+ | $ 0.1058$ 0.1006 | $ 503.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 800V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For PCB
- Low forward voltage drop
- Low leakage current
- Polarity: marked on body
- Mounting position: any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



