LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI GBU410-MS product image
  • GBU410-MS thumbnail 1
  • GBU410-MS thumbnail 2
  • GBU410-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI GBU410-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
GBU410-MS
LCSC Part #
C51928015
Packaging
GBU
Customer #
Key Attributes
120A 1.1V@4A 4A 1kV GBU Bridge Rectifiers RoHS
Datasheetpdf iconMSKSEMI GBU410-MS
In-Stock: 155
155 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1568$ 0.1490$ 0.75
50+$ 0.1295$ 0.1231$ 6.16
150+$ 0.1159$ 0.1102$ 16.53
500+$ 0.1056$ 0.1004$ 50.20
2,500+$ 0.0781$ 0.0742$ 185.50
5,000+$ 0.074$ 0.0703$ 351.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMSKSEMI
PackagingGBU
Non-Repetitive Peak Forward Surge Current120A
Operating Junction Temperature Range-65℃~+150℃
Voltage - Forward(Vf@If)1.1V@4A
Reverse Leakage Current (Ir)10uA@1kV
Current - Rectified4A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • For PCB use
  • Low forward voltage
  • Low leakage current
  • Polarity: marked on device body
  • Mounting position: any