MSKSEMI IPG20N06S2L-50A-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | IPG20N06S2L-50A-MS |
| LCSC Part # | C51927982 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 60W 60V 35A 1.6V 11mΩ@10V 2 N-Channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 60W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 60W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 35A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
IPG20N06S2L-50A-MS utilizes advanced SGT MOSFET technology, featuring low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability.
Features
AI Translation
- Drain-source voltage VDS = 60V, drain current ID = 35A
- On-resistance RDS(ON) < 14mΩ at gate-source voltage VGS = 10V
Applications
AI Translation
- Consumer electronics power supplies
- Motor control
- Synchronous rectification
- Isolated DC power supplies
- Synchronous rectification applications
In-Stock: 500
500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6151$ 0.5844 | $ 0.58 |
| 10+ | $ 0.5077$ 0.4824 | $ 4.82 |
| 30+ | $ 0.4557$ 0.4330 | $ 12.99 |
| 100+ | $ 0.402$ 0.3819 | $ 38.19 |
| 500+ | $ 0.371$ 0.3525 | $ 176.25 |
| 1,000+ | $ 0.3548$ 0.3371 | $ 337.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 60W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 60W | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 35A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 11mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
IPG20N06S2L-50A-MS utilizes advanced SGT MOSFET technology, featuring low on-resistance RDS(ON), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability.
Features
AI Translation
- Drain-source voltage VDS = 60V, drain current ID = 35A
- On-resistance RDS(ON) < 14mΩ at gate-source voltage VGS = 10V
Applications
AI Translation
- Consumer electronics power supplies
- Motor control
- Synchronous rectification
- Isolated DC power supplies
- Synchronous rectification applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



