LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw R-RJ45R10P-D005 product image
  • R-RJ45R10P-D005 thumbnail 1
  • R-RJ45R10P-D005 thumbnail 2
  • R-RJ45R10P-D005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw R-RJ45R10P-D005RoHS

Manufacturer
CkmtwAsian Brands
MPN
R-RJ45R10P-D005
LCSC Part #
C51927802
Packaging
Through Hole
Customer #
Key Attributes
Shielded 1 Right Angle Gold Phosphor bronze -25℃~+85℃ RJ45 Jack Through Hole Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS
Datasheetpdf iconCkmtw R-RJ45R10P-D005
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7862$ 2.79
10+$ 2.3541$ 23.54
30+$ 2.086$ 62.58
100+$ 1.8099$ 180.99
500+$ 1.6848$ 842.40
1,000+$ 1.6311$ 1631.10
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerCkmtw
PackagingThrough Hole
ShieldingShielded
Number of Ports1
Mounting TypeRight Angle
Contact PlatingGold
Contact MaterialPhosphor bronze
Operating Temperature-25℃~+85℃
Connector TypeRJ45 Jack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.