LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X8821WRS-07L-LPSN product image
  • X8821WRS-07L-LPSN thumbnail 1
  • X8821WRS-07L-LPSN thumbnail 2
  • X8821WRS-07L-LPSN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X8821WRS-07L-LPSN

Manufacturer
XKB ConnectionAsian Brands
MPN
X8821WRS-07L-LPSN
LCSC Part #
C519155
Packaging
SMD,P=2.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 7POS 2.5mm
Datasheetpdf iconXKB Connection X8821WRS-07L-LPSN
Custom CablesMOQ 1pc
In-Stock: 995
995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1691$ 0.85
50+$ 0.1336$ 6.68
150+$ 0.1183$ 17.75
700+$ 0.0993$ 69.51
2,800+$ 0.0909$ 254.52
4,900+$ 0.0858$ 420.42
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingSMD,P=2.5mm,Surface Mount,Right Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row7
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeSurface Mount, Right Angle
Number of PINs7P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)20mm
Row Spacing-
Pin Structure1x7P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.