LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW CD4026BE(XBLW) product image
  • CD4026BE(XBLW) thumbnail 1
  • CD4026BE(XBLW) thumbnail 2
  • CD4026BE(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW CD4026BE(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
CD4026BE(XBLW)
LCSC Part #
C51912176
Packaging
DIP-16
Customer #
Key Attributes
Rising Edge 1 12MHz DIP-16 Counters, Dividers RoHS
Datasheetpdf iconXBLW CD4026BE(XBLW)
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2749$ 1.37
50+$ 0.2174$ 10.87
150+$ 0.1928$ 28.92
500+$ 0.1621$ 81.05
2,000+$ 0.1485$ 297.00
5,000+$ 0.1403$ 701.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerXBLW
PackagingDIP-16
Logic FamilyCD4000
Voltage - Supply3V~15V
DirectionUp Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements1
Propagation Delay216ns
Count Rate12MHz
FeaturesReset function

Introduction

AI Translation

CD4026 is a CMOS decade counter/divider.

Features

AI Translation
  • Supply voltage range: 3V to 15V
  • Operating temperature range: -40°C to 125°C
  • Package options: DIP16, SOP16, TSSOP16