YAGEO CC0603BRNPO9BN3R9
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0603BRNPO9BN3R9 |
| LCSC Part # | C519107 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 3.9pF 50V NP0 0603 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 129,800
129,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0082 | $ 0.82 |
| 1,000+ | $ 0.0073 | $ 7.30 |
| 4,000+ | $ 0.0067 | $ 26.80 |
| 8,000+ | $ 0.0064 | $ 51.20 |
| 48,000+ | $ 0.0062 | $ 297.60 |
| 100,000+ | $ 0.006 | $ 600.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C519107 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603CRNPO9BN3R9 | YAGEO | 0603 | 34,800 | $ 0.0098 | ||
| AC0603CRNPO9BN3R9 | YAGEO | 0603 | 1,000 | $ 0.0137 | ||
| CC0603BPNPO9BN3R9 | YAGEO | 0603 | 0 | $ 0.0132 | ||
| CQ0603CRNPO9BN3R9 | YAGEO | 0603 | 0 | $ 0.0696 | ||
| CQ0603ARNPO9BN3R9 | YAGEO | 0603 | 0 | $ 0.1157 | ||
| CQ0603BRNPO9BN3R9 | YAGEO | 0603 | 0 | $ 0.1142 | ||
| AC0603BRNPO9BN3R9 | YAGEO | 0603 | 0 | $ 0.0376 | ||
| CC0603CRNPO0BN3R9 | YAGEO | 0603 | 0 | $ 0.0119 | ||
| CQ0603CRNPO0BN3R9 | YAGEO | 0603 | 0 | $ 0.0696 | ||
| CQ0603BRNPOYBN3R9 | YAGEO | 0603 | 0 | $ 0.0397 | ||
| CQ0603ARNPOYBN3R9 | YAGEO | 0603 | 0 | $ 0.1157 |



