MSKSEMI SI7114DN-T1-E3-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SI7114DN-T1-E3-MS |
| LCSC Part # | C51908853 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 59W 30V 60A 1.2V 6mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 267pF | |
| Pd - Power Dissipation | 59W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| RDS(on) | 6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.295nF | |
| Gate Charge(Qg) | 20nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 267pF | |
| Pd - Power Dissipation | 59W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| RDS(on) | 6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.295nF | |
| Gate Charge(Qg) | 20nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SI7114DN-T1-E3-MS employs advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 30 V ID = 60 A
- RDS(ON) < 8 mΩ @ VGS = 10 V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 898
898 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7502 | $ 0.75 |
| 10+ | $ 0.6119 | $ 6.12 |
| 30+ | $ 0.5435 | $ 16.31 |
| 100+ | $ 0.4752 | $ 47.52 |
| 500+ | $ 0.4345 | $ 217.25 |
| 1,000+ | $ 0.415 | $ 415.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 267pF | |
| Pd - Power Dissipation | 59W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| RDS(on) | 6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.295nF | |
| Gate Charge(Qg) | 20nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 267pF | |
| Pd - Power Dissipation | 59W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 60A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| RDS(on) | 6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.295nF | |
| Gate Charge(Qg) | 20nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SI7114DN-T1-E3-MS employs advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 30 V ID = 60 A
- RDS(ON) < 8 mΩ @ VGS = 10 V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C51908853 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



