LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SI7415DN-T1-GE3-MS product image
  • SI7415DN-T1-GE3-MS thumbnail 1
  • SI7415DN-T1-GE3-MS thumbnail 2
  • SI7415DN-T1-GE3-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SI7415DN-T1-GE3-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SI7415DN-T1-GE3-MS
LCSC Part #
C51908764
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
25W 60V 20A 1.2V 55mΩ@-10V 1 P-Channel P-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconMSKSEMI SI7415DN-T1-GE3-MS
In-Stock: 967
967 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6365$ 0.64
10+$ 0.5176$ 5.18
30+$ 0.4573$ 13.72
100+$ 0.3971$ 39.71
500+$ 0.3615$ 180.75
1,000+$ 0.343$ 343.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingDFN-8L(3x3)
Output Capacitance(Coss)100pF
Pd - Power Dissipation25W
Drain to Source Voltage60V
Configuration-
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)20A
Gate Threshold Voltage (Vgs(th))1.2V
RDS(on)55mΩ@-10V
Reverse Transfer Capacitance (Crss@Vds)85pF
Number1 P-Channel
Input Capacitance(Ciss)585pF
Gate Charge(Qg)6.1nC
Vgs±20V
TypeP-Channel

Introduction

AI Translation

The SI7415DN-T1-GE3-MS utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.

Features

AI Translation
  • VDS = -60V, ID = -20A
  • RDS(ON) < 65 mΩ at VGS = 4.5V

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply