LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINGLIGHT XL-S3220PDC product image
  • XL-S3220PDC thumbnail 1
  • XL-S3220PDC thumbnail 2
  • XL-S3220PDC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-S3220PDCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-S3220PDC
LCSC Part #
C51905234
Packaging
SMD
Customer #
Key Attributes
5V 400nm~1100nm 60° 20nA SMD Photodiodes RoHS
Datasheetpdf iconXINGLIGHT XL-S3220PDC
In-Stock: 3,499
3,499 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5937$ 0.5047$ 0.50
10+$ 0.4786$ 0.4069$ 4.07
30+$ 0.4202$ 0.3572$ 10.72
100+$ 0.3634$ 0.3089$ 30.89
500+$ 0.3293$ 0.2800$ 140.00
1,000+$ 0.3115$ 0.2648$ 264.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerXINGLIGHT
PackagingSMD
Voltage - DC Reverse(Vr)5V
Spectral Range400nm~1100nm
Viewing Angle60°
Dark Current20nA
Operating Temperature-40℃~+85℃
Pd - Power Dissipation-

Features

AI Translation
  • Dimensions (L/W/H): 3.2×2.0×0.6mm
  • RoHS-compliant, eco-friendly product
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • Compatible with SMT automated pick-and-place machines
  • Compatible with reflow soldering process

Applications

AI Translation
  • Blood oxygen detection
  • Heart rate monitoring
  • Pulse detection
  • Electronic watches
  • Pulse oximeters
  • Wide application in health monitoring electronic products