Yongyu Photoelectric GT-IRB3216S-100D-0940-A02-PP
| Manufacturer | Yongyu PhotoelectricAsian Brands |
| MPN | GT-IRB3216S-100D-0940-A02-PP |
| LCSC Part # | C51901750 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 5V 500mA 940nm 100mW SMD LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Yongyu Photoelectric | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 500mA | |
| Half wave width | 50nm | |
| Voltage - Forward(Vf) | 1.2V~1.8V;1.1V~1.5V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 100° | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Yongyu Photoelectric | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 500mA | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.2V~1.8V;1.1V~1.5V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 100° | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 3.2×1.6×1.15 mm
- Color: Infrared
- Lens: Clear dome lens
- EIA standard packaging
- RoHS-compliant, eco-friendly
- Compatible with SMT pick-and-place machines
- Compatible with IR reflow soldering process
In-Stock: 2,890
2,890 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0418 | $ 0.42 |
| 100+ | $ 0.0328 | $ 3.28 |
| 300+ | $ 0.0283 | $ 8.49 |
| 3,000+ | $ 0.0249 | $ 74.70 |
| 6,000+ | $ 0.0222 | $ 133.20 |
| 9,000+ | $ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Yongyu Photoelectric | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 500mA | |
| Half wave width | 50nm | |
| Voltage - Forward(Vf) | 1.2V~1.8V;1.1V~1.5V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 100° | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Yongyu Photoelectric | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 500mA | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.2V~1.8V;1.1V~1.5V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 100° | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: 3.2×1.6×1.15 mm
- Color: Infrared
- Lens: Clear dome lens
- EIA standard packaging
- RoHS-compliant, eco-friendly
- Compatible with SMT pick-and-place machines
- Compatible with IR reflow soldering process
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



