LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINGLIGHT XL-PD638B product image
  • XL-PD638B thumbnail 1
  • XL-PD638B thumbnail 2
  • XL-PD638B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-PD638BRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-PD638B
LCSC Part #
C51900930
Packaging
Through Hole
Customer #
Key Attributes
32V 840nm~1100nm 30nA Through Hole Photodiodes RoHS
Datasheetpdf iconXINGLIGHT XL-PD638B
In-Stock: 480
480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3678$ 0.3127$ 1.56
50+$ 0.2913$ 0.2477$ 12.39
150+$ 0.2586$ 0.2199$ 32.99
500+$ 0.2177$ 0.1851$ 92.55
2,500+$ 0.1995$ 0.1696$ 424.00
5,000+$ 0.1886$ 0.1604$ 802.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerXINGLIGHT
PackagingThrough Hole
Voltage - DC Reverse(Vr)32V
Viewing Angle-
Spectral Range840nm~1100nm
Dark Current30nA
Operating Temperature-40℃~+85℃
Pd - Power Dissipation150mW

Features

AI Translation
  • Dimensions (L/W/H): 7.6×5.25×2.75mm
  • Emission color & lens: IR receiver / black lens
  • RoHS-compliant, eco-friendly process
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • High efficiency, fast startup

Applications

AI Translation
  • Medical devices
  • Infrared remote controls
  • Camera surveillance heads
  • Industrial control: counters, thermal imaging, smart meters
  • Infrared photoelectric switches
  • Wireless communication and signal transmission
  • Smart cars, robots