XINGLIGHT XL-PD438B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-PD438B |
| LCSC Part # | C51900928 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 32V 840nm~1000nm 30nA Through Hole Photodiodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 32V | |
| Viewing Angle | - | |
| Spectral Range | 840nm~1000nm | |
| Dark Current | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 32V | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 840nm~1000nm | |
| Dark Current | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 6.6×4.8×3.8mm
- Emission color & encapsulant: IR receiving / black encapsulant
- RoHS-compliant environmentally friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- High efficiency, fast startup
Applications
AI Translation
- Medical devices
- Infrared remote controls
- Camera surveillance heads
- Industrial control: counters, thermal imaging, smart meters
- Infrared photoelectric switches
- Wireless communication and signal transmission
- Smart cars, robots
In-Stock: 600
600 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3131$ 0.2662 | $ 1.33 |
| 50+ | $ 0.2454$ 0.2086 | $ 10.43 |
| 150+ | $ 0.2164$ 0.1840 | $ 27.60 |
| 500+ | $ 0.1803$ 0.1533 | $ 76.65 |
| 2,500+ | $ 0.1641$ 0.1395 | $ 348.75 |
| 5,000+ | $ 0.1545$ 0.1314 | $ 657.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 32V | |
| Viewing Angle | - | |
| Spectral Range | 840nm~1000nm | |
| Dark Current | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 32V | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 840nm~1000nm | |
| Dark Current | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 6.6×4.8×3.8mm
- Emission color & encapsulant: IR receiving / black encapsulant
- RoHS-compliant environmentally friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- High efficiency, fast startup
Applications
AI Translation
- Medical devices
- Infrared remote controls
- Camera surveillance heads
- Industrial control: counters, thermal imaging, smart meters
- Infrared photoelectric switches
- Wireless communication and signal transmission
- Smart cars, robots
C51900928 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



