XINGLIGHT XL-ITR8102
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-ITR8102 |
| LCSC Part # | C51900916 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.1mm 1.2V Through Hole Photointerrupters - Slot Type - Transistor Output |
| Datasheet | XINGLIGHT XL-ITR8102 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 3.1mm | |
| Width | 6mm | |
| Height | 10.4mm | |
| Slit Width | - | |
| Length | 24.4mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 3.1mm | |
| Width | 6mm | |
| Height | 10.4mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 24.4mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability, high radiation intensity, low-voltage drive
- Fast response speed, high photosensitivity
- Cut-off sensing wavelength 940nm
- Lead-free material, RoHS certified
- Moisture Sensitivity Level (MSL): Level 2
Applications
AI Translation
- Coin-operated machines
- Small home appliances
- Automatic sensors
- Fax machines
- Scanners
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 205
205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3314$ 0.2917 | $ 1.46 |
| 50+ | $ 0.2595$ 0.2284 | $ 11.42 |
| 200+ | $ 0.2287$ 0.2013 | $ 40.26 |
| 500+ | $ 0.1902$ 0.1674 | $ 83.70 |
| 2,500+ | $ 0.1731$ 0.1524 | $ 381.00 |
| 5,000+ | $ 0.1628$ 0.1433 | $ 716.50 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 3.1mm | |
| Width | 6mm | |
| Height | 10.4mm | |
| Slit Width | - | |
| Length | 24.4mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 3.1mm | |
| Width | 6mm | |
| Height | 10.4mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 24.4mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability, high radiation intensity, low-voltage drive
- Fast response speed, high photosensitivity
- Cut-off sensing wavelength 940nm
- Lead-free material, RoHS certified
- Moisture Sensitivity Level (MSL): Level 2
Applications
AI Translation
- Coin-operated machines
- Small home appliances
- Automatic sensors
- Fax machines
- Scanners
C51900916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



